Part Details for LCC120L by IXYS Integrated Circuits Division
Overview of LCC120L by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LCC120L
LCC120L CAD Models
LCC120L Part Data Attributes:
|
LCC120L
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LCC120L
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Control Current | 0.01 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.1 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LCC120L
This table gives cross-reference parts and alternative options found for LCC120L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC120L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBB110EP | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | LCC120L vs LBB110EP |
LCA126L | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY | IXYS Integrated Circuits Division | LCC120L vs LCA126L |
OCM227LD | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LCC120L vs OCM227LD |
OCM438LDF-R1 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LCC120L vs OCM438LDF-R1 |
OCM206LDF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCC120L vs OCM206LDF-R2 |
LAA125STR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT PACKAGE-8 | IXYS Integrated Circuits Division | LCC120L vs LAA125STR |
LH1505AB | Transistor Output SSR, 2-Channel, 3750V Isolation | LSI Corporation | LCC120L vs LH1505AB |
LAA110E | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | LCC120L vs LAA110E |
WPPM-40108D | Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8 | World Products Inc | LCC120L vs WPPM-40108D |
XS170PTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, FLATPACK, 8 PIN | IXYS Integrated Circuits Division | LCC120L vs XS170PTR |