G3VM-61A1
vs
PAA140E
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
IXYS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Samacsys Manufacturer |
Omron Electronics
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.1 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.5 A
|
0.25 A
|
On-state Resistance-Max |
2 Ω
|
8 Ω
|
Operating Temperature-Max |
65 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
3
|
Control Current |
|
0.005 A
|
Control Voltage |
|
0.9 V
|
Input Type |
|
DC
|
JESD-609 Code |
|
e0
|
Output Circuit Type |
|
MOSFET
|
Overall Height |
|
3 mm
|
Overall Length |
|
9 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare G3VM-61A1 with alternatives
Compare PAA140E with alternatives