There are no models available for this part yet.
Overview of FV80524RX466128 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FV80524RX466128 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 20 |
|
RFQ |
CAD Models for FV80524RX466128 by Intel Corporation
Part Data Attributes for FV80524RX466128 by Intel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
PGA
|
Package Description
|
IPGA, SPGA370,37X37
|
Pin Count
|
370
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PPGA-P370
|
Length
|
49.53 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
370
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
IPGA
|
Package Equivalence Code
|
SPGA370,37X37
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, INTERSTITIAL PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.33 mm
|
Speed
|
466 MHz
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
49.53 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for FV80524RX466128
This table gives cross-reference parts and alternative options found for FV80524RX466128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FV80524RX466128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80502850256 | Microprocessor, 32-Bit, 850MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | FV80524RX466128 vs 80502850256 |
BX80526F850256E | Microprocessor, 32-Bit, 850MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | FV80524RX466128 vs BX80526F850256E |
RK80530RY001256 | Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA370, FCPGA2-370 | Intel Corporation | FV80524RX466128 vs RK80530RY001256 |
RB80526PY500256 | Microprocessor, 32-Bit, 500MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | FV80524RX466128 vs RB80526PY500256 |
BX80526F600256E | Microprocessor, 32-Bit, 600MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | FV80524RX466128 vs BX80526F600256E |
RB80526PY550256 | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | FV80524RX466128 vs RB80526PY550256 |
80502866256 | Microprocessor, 32-Bit, 866MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | FV80524RX466128 vs 80502866256 |
BX80530C1400512SL6BY | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | FV80524RX466128 vs BX80530C1400512SL6BY |
BX80530F1100256 | Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | FV80524RX466128 vs BX80530F1100256 |
BX80526F1000128 | Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | FV80524RX466128 vs BX80526F1000128 |
Related Parts for FV80524RX466128
-
EN6362QISwitching Regulator or Controllers
-
SI8424CDB-T1-E1Power Field-Effect Transistors
-
IRS2113STRPBFPeripheral Drivers
-
ADS5296ARGCRAnalog to Digital Converters
-
INA197AIDBVTG4Power Management Circuits
-
SN65LBC172A16DWRLine Driver or Receivers
-
10M25SAE144I7GField Programmable Gate Arrays
-
MGS302412Power Supply Modules
-
DEHR33D331KA3BFixed Capacitors