Part Details for RB80526PY550256 by Intel Corporation
Overview of RB80526PY550256 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RB80526PY550256
RB80526PY550256 CAD Models
RB80526PY550256 Part Data Attributes
|
RB80526PY550256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RB80526PY550256
Intel Corporation
Microprocessor, 32-Bit, 550MHz, CMOS, CPGA370, FCPGA-370
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA370,37X37 | |
Pin Count | 370 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P370 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 370 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA370,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.978 mm | |
Speed | 550 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RB80526PY550256
This table gives cross-reference parts and alternative options found for RB80526PY550256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB80526PY550256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80502850256 | Microprocessor, 32-Bit, 850MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | RB80526PY550256 vs 80502850256 |
BX80526F850256E | Microprocessor, 32-Bit, 850MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PY550256 vs BX80526F850256E |
RK80530RY001256 | Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA370, FCPGA2-370 | Intel Corporation | RB80526PY550256 vs RK80530RY001256 |
RB80526PY500256 | Microprocessor, 32-Bit, 500MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PY550256 vs RB80526PY500256 |
BX80526F600256E | Microprocessor, 32-Bit, 600MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PY550256 vs BX80526F600256E |
80502866256 | Microprocessor, 32-Bit, 866MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | RB80526PY550256 vs 80502866256 |
BX80530C1400512SL6BY | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | RB80526PY550256 vs BX80530C1400512SL6BY |
BX80530F1100256 | Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | RB80526PY550256 vs BX80530F1100256 |
BX80526F1000128 | Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | RB80526PY550256 vs BX80526F1000128 |
BX80530F1400256 | Microprocessor, 32-Bit, 1400MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | RB80526PY550256 vs BX80530F1400256 |