FV80524RX466128 vs BX80530F1100256 feature comparison

FV80524RX466128 Intel Corporation

Buy Now Datasheet

BX80530F1100256 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code PGA PGA
Package Description IPGA, SPGA370,37X37 IPGA, SPGA370,37X37
Pin Count 370 370
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8473.30.11.80
Address Bus Width 32 36
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 100 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PPGA-P370 S-CPGA-P370
Length 49.53 mm 49.53 mm
Low Power Mode YES YES
Number of Terminals 370 370
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code IPGA IPGA
Package Equivalence Code SPGA370,37X37 SPGA370,37X37
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, INTERSTITIAL PITCH GRID ARRAY, INTERSTITIAL PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.33 mm 3.87 mm
Speed 466 MHz 1100 MHz
Supply Voltage-Nom 2 V 1.475 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 49.53 mm 49.53 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 6
Supply Current-Max 19900 mA

Compare FV80524RX466128 with alternatives

Compare BX80530F1100256 with alternatives