FV80524RX466128
vs
BX80530C1400512SL6BY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
IPGA, SPGA370,37X37
PGA, SPGA370,37X37
Pin Count
370
370
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
64
Boundary Scan
YES
YES
Clock Frequency-Max
66 MHz
100.2 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PPGA-P370
X-PPGA-P370
Length
49.53 mm
Low Power Mode
YES
YES
Number of Terminals
370
370
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
IPGA
PGA
Package Equivalence Code
SPGA370,37X37
SPGA370,37X37
Package Shape
SQUARE
UNSPECIFIED
Package Style
GRID ARRAY, INTERSTITIAL PITCH
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.33 mm
Speed
466 MHz
1400 MHz
Supply Voltage-Nom
2 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Rohs Code
No
Compare FV80524RX466128 with alternatives
Compare BX80530C1400512SL6BY with alternatives