Part Details for FSQ0365RN by Fairchild Semiconductor Corporation
Overview of FSQ0365RN by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSQ0365RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | DIP | 4958 |
|
RFQ |
Part Details for FSQ0365RN
FSQ0365RN CAD Models
FSQ0365RN Part Data Attributes:
|
FSQ0365RN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSQ0365RN
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 1.68A, 67kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | MS-001BA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MDIP, JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.805 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.68 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 67 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FSQ0365RN
This table gives cross-reference parts and alternative options found for FSQ0365RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ0365RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP209P | Switching Regulator, Voltage-mode, 0.1A, 85kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | Power Integrations | FSQ0365RN vs TOP209P |
ICE2A365 | Switching Regulator, Current-mode, 3A, 107kHz Switching Freq-Max, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | FSQ0365RN vs ICE2A365 |
TNY253PN | Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | FSQ0365RN vs TNY253PN |
TOP222YN | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | FSQ0365RN vs TOP222YN |
FSDH0165D | Switching Regulator, Voltage-mode, 0.56A, 110kHz Switching Freq-Max, BCDMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | FSQ0365RN vs FSDH0165D |
TOP223PN | Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | FSQ0365RN vs TOP223PN |
FSDM311 | 1.5A SWITCHING REGULATOR, 73kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | FSQ0365RN vs FSDM311 |
TC33372VPA | Switching Regulator, Voltage-mode, 2A, 115kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | FSQ0365RN vs TC33372VPA |
KA5H0165RN | Switching Regulator, Current-mode, 4A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | FSQ0365RN vs KA5H0165RN |
TOP222G | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PDSO8, SMD-8 | Power Integrations | FSQ0365RN vs TOP222G |