Filter Your Search
1 - 7 of 7 results
|
FSQ0365RLX
onsemi
|
$1.0211 | Yes | End Of Life | 1.68 A | YES | 67 kHz | SWITCHING REGULATOR | CURRENT-MODE | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | DUAL | ONSEMI | 709AJ | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||
|
FSQ0365RN
onsemi
|
$1.1137 | Yes | End Of Life | 15 V | 9 V | 1.68 A | NO | SINGLE | 67 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.805 mm | 5.33 mm | ONSEMI | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | DIP-8 | ||||||||
|
FSQ0365RN
Fairchild Semiconductor Corporation
|
$1.3766 | Yes | Yes | Transferred | 15 V | 9 V | 1.68 A | NO | SINGLE | 67 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.805 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8541.29.00.95 | MS-001BA, DIP-8 | DIP | 8 | |||||
|
FSQ0365RN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 9 V | 1.68 A | NO | SINGLE | 67 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.805 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | unknown | DIP, | DIP | 8 | ||||||||
|
FSQ0365RL
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 9 V | 1.68 A | YES | 67 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.4 mm | 9.55 mm | 3.7 mm | ONSEMI | MLSOP08A | compliant | EAR99 | 8542.39.00.01 | onsemi | LSOP-8 | |||||||||||||
|
FSQ0365RL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 9 V | 1.68 A | YES | SINGLE | 67 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.4 mm | 9.2 mm | 3.7 mm | FAIRCHILD SEMICONDUCTOR CORP | 8LD,LSOP,.300" WIDE, SURFACE MOUNT | compliant | EAR99 | 8541.29.00.95 | MLSOP-8 | SOP | 8 | |||||
|
FSQ0365RLX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.68 A | YES | 67 kHz | SWITCHING REGULATOR | CURRENT-MODE | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 8LD,LSOP,.300" WIDE, SURFACE MOUNT | compliant | EAR99 | 8541.29.00.95 | SOP | 8 |