-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0923
|
Newark | Switch, Tactile Spst 50Ma, Smd Gull Wing, Product Range:Fsmjsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM2JSMATR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 302 |
|
$0.3080 / $0.3590 | Buy Now |
DISTI #
41AJ8659
|
Newark | Fsm2Jsmatr=On T/R |Alcoswitch Te Connectivity FSM2JSMATR Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 885 |
|
$0.2770 / $0.3280 | Buy Now |
DISTI #
18X0351
|
Newark | Switch, Tactile, Spst, 50Ma, 24Vdc, Smd, Full Reel, Product Range:Fsmjsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM2JSMATR Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.2850 | Buy Now |
DISTI #
450-1757-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
24046 In Stock |
|
$0.2019 / $0.4100 | Buy Now |
DISTI #
3-1437565-0
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 160gf SMD T/R - Tape and Reel (Alt: 3-1437565-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 5 Days Container: Reel | 57600 |
|
$0.1698 / $0.1917 | Buy Now |
DISTI #
14H0923
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 160gf SMD T/R - Product that comes on tape, but is not reeled (Alt: 14H0923) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Ammo Pack | 302 Partner Stock |
|
$0.3080 / $0.3590 | Buy Now |
DISTI #
506-FSM2JSMATR
|
Mouser Electronics | Tactile Switches 6x6x4.3mm 160g Tactile tape & reel RoHS: Compliant | 17912 |
|
$0.2170 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
94114 In Stock |
|
$0.1304 / $0.2561 | Buy Now |
|
Bristol Electronics | 1679 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 48 |
|
$0.2533 / $0.3039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM2JSMATR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM2JSMATR
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | GRAY | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSM2JSMATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM2JSMATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQQ2P03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | FSM2JSMATR vs EVQQ2P03W |
EVQQ2D01W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | FSM2JSMATR vs EVQQ2D01W |
EVQQ2203W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | FSM2JSMATR vs EVQQ2203W |
EVQQ2D02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | FSM2JSMATR vs EVQQ2D02W |
EVQQ2H02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | FSM2JSMATR vs EVQQ2H02W |
EVQQ2F02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | FSM2JSMATR vs EVQQ2F02W |
EVQQ2K03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | FSM2JSMATR vs EVQQ2K03W |
EVQQ2H01W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | FSM2JSMATR vs EVQQ2H01W |
EVQQ2Y02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | FSM2JSMATR vs EVQQ2Y02W |
EVQQFY02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | FSM2JSMATR vs EVQQFY02K |