FSM2JSMATR vs EVQQ2D02W feature comparison

FSM2JSMATR TE Connectivity

Buy Now Datasheet

EVQQ2D02W Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 21 Weeks, 1 Day 14 Weeks
Samacsys Manufacturer TE Connectivity Panasonic
Actuator Angle
Actuator Color GRAY
Actuator Length 0.028 inch
Actuator Material POLYPHENYLENE SULPHIDE
Actuator Travel 2.032 mm
Actuator Type PUSHBUTTON
Additional Feature ROHS AND ELV COMPLIANT
Body Breadth 6 mm 6 mm
Body Color BROWN
Body Height 3.6 mm 1.8 mm
Body Length or Diameter 6 mm 6.5 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.02 A
Contact (DC) Max Rating R Load .05A@12VDC .02A@15VDC
Contact Function OFF-(ON) ON-OFF
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 15 V
Dielectric Withstand Volts 500VAC V
Electrical Life 100000 Cycle(s) 2000000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Housing Material POLYAMIDE
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.568 N 0.5 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TR BOX; TAPE AND REEL
Sealing MOLDED
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) GOLD/SILVER
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Bounce Time-Max 10 ms
Contact Timing SNAP ACTION
Solderability REFLOW

Compare FSM2JSMATR with alternatives

Compare EVQQ2D02W with alternatives