-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2525
|
Newark | Switch, Tactile, Spst, 20Ma, 15Vdc, Smd, Product Range:Evqq2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVQQ2K03W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3770 |
|
$0.1330 / $0.2650 | Buy Now |
DISTI #
57AC6755
|
Newark | Tactile Sw, Spst-No, 0.02A, 15Vdc, Smd, Product Range:Evqq2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVQQ2K03W Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2380 / $0.2880 | Buy Now |
DISTI #
EVQ-Q2K03W
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD Embossed T/R - Tape and Reel (Alt: EVQ-Q2K03W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 28000 |
|
$0.1222 / $0.1384 | Buy Now |
DISTI #
52W2525
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 52W2525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 372 Partner Stock |
|
$0.1660 / $0.3040 | Buy Now |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1630 / $0.1780 | Buy Now |
|
Bristol Electronics | 3538 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 1.3 N, SURFACE MOUNT-STRAIGHT | 21 |
|
$0.4200 / $0.8400 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 1.3 N, SURFACE MOUNT-STRAIGHT (Also Known As: EVQ-Q2K03W) | 21 |
|
$0.4200 / $0.8400 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 1.3 N, SURFACE MOUNT-STRAIGHT | 3200 |
|
$0.1890 / $0.9450 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 1.3 N, SURFACE MOUNT-STRAIGHT (Also Known As: EVQ-Q2K03W) | 3200 |
|
$0.1890 / $0.9450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVQQ2K03W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQQ2K03W
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.051 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 6.5 mm | |
Center Contact Material | STAINLESS STEEL | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER OVER NICKEL | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EVQQ2K03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQQ2K03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTSM648NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | EVQQ2K03W vs ADTSM648NV |
EVQQ2B03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQ2K03W vs EVQQ2B03W |
SDTM-644-NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | EVQQ2K03W vs SDTM-644-NTR |
TS-1110 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | Amphenol Piher | EVQQ2K03W vs TS-1110 |
EVQQ2H02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQ2K03W vs EVQQ2H02W |
1BT001-1321L | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | EVQQ2K03W vs 1BT001-1321L |
EVQQXM02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQ2K03W vs EVQQXM02W |
EVQQFV02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQ2K03W vs EVQQFV02K |
EVQ9P105M | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQ2K03W vs EVQ9P105M |
EVQQ2S03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQ2K03W vs EVQQ2S03W |