FSM2JSMATR vs EVQQ2P03W feature comparison

FSM2JSMATR TE Connectivity

Buy Now Datasheet

EVQQ2P03W Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 21 Weeks, 1 Day 17 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity Panasonic
Actuator Angle
Actuator Color GRAY WHITE
Actuator Length 0.028 inch 0.051 inch
Actuator Material POLYPHENYLENE SULPHIDE POLYPHTHALAMIDE (PPA)
Actuator Travel 2.032 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature ROHS AND ELV COMPLIANT ROHS COMPLIANT
Body Breadth 6 mm 6 mm
Body Color BROWN
Body Height 3.6 mm 1.8 mm
Body Length or Diameter 6 mm 6.5 mm
Center Contact Material COPPER ALLOY STAINLESS STEEL
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.02 A
Contact (DC) Max Rating R Load .05A@12VDC .02A@15VDC
Contact Function OFF-(ON) ON-OFF
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 15 V
Dielectric Withstand Volts 500VAC V 250VAC V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
End Contact Material COPPER ALLOY BRASS
End Contact Plating SILVER OVER NICKEL SILVER
Housing Material POLYAMIDE STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.568 N 1.6 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TR BOX; TAPE AND REEL
Sealing MOLDED
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Gold/Silver (Au/Ag)
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Bounce Time-Max 10 ms
Contact Timing SNAP ACTION
Solderability REFLOW

Compare FSM2JSMATR with alternatives

Compare EVQQ2P03W with alternatives