Part Details for FQA20N40 by Fairchild Semiconductor Corporation
Overview of FQA20N40 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQA20N40
FQA20N40 CAD Models
FQA20N40 Part Data Attributes:
|
FQA20N40
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQA20N40
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 19.5A I(D), 400V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 19.5 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 78 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQA20N40
This table gives cross-reference parts and alternative options found for FQA20N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA20N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F10F6N | Power Field-Effect Transistor, 10A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | FQA20N40 vs F10F6N |
NDP606BE | 42A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Texas Instruments | FQA20N40 vs NDP606BE |
STP9NK65Z | N-channel 650 V - 1 Ohm - 6.4 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | FQA20N40 vs STP9NK65Z |
IXFH12N100F | Power Field-Effect Transistor, 12A I(D), 1000V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | FQA20N40 vs IXFH12N100F |
IPD90N06S306ATMA1 | Power Field-Effect Transistor, 90A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, TO-252, 3 PIN | Infineon Technologies AG | FQA20N40 vs IPD90N06S306ATMA1 |
FQA30N40 | Power Field-Effect Transistor, 30A I(D), 400V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | FQA20N40 vs FQA30N40 |
SSP10N60B | Power Field-Effect Transistor, 9A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQA20N40 vs SSP10N60B |
BUK9614-30 | 69A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | FQA20N40 vs BUK9614-30 |
FDP8878 | Power Field-Effect Transistor, 40A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | FQA20N40 vs FDP8878 |
FQPF6N80 | Power Field-Effect Transistor, 3.3A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FQA20N40 vs FQPF6N80 |