-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V LVDS 4-Bit High Speed Differential Receiver, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3954
|
Newark | Differential Line Rx, -40 To 85Deg C, Device Type:Differential Line Receiver, Peak-To-Peak Jitter Max:1Ns, Supply Current Max:15Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Onsemi FIN1032MTCX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6022 |
|
$1.3300 / $2.9000 | Buy Now |
DISTI #
82C2758
|
Newark | Ic, line Receiver, quad, differential, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi FIN1032MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
FIN1032MTCXFSCT-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5006 In Stock |
|
$1.1842 / $2.7900 | Buy Now |
DISTI #
FIN1032MTCX
|
Avnet Americas | LVDS Receiver 16-Pin TSSOP T/R - Tape and Reel (Alt: FIN1032MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.2569 / $1.4070 | Buy Now |
DISTI #
512-FIN1032MTCX
|
Mouser Electronics | Buffers & Line Drivers 3.3V LVDS Receiver 4Bit HS Differential RoHS: Compliant | 0 |
|
$1.2400 / $2.7900 | Order Now |
|
Future Electronics | IC RCVR QUAD3.3V LVDS HS 16TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
FIN1032MTCX
|
Avnet Americas | LVDS Receiver 16-Pin TSSOP T/R - Tape and Reel (Alt: FIN1032MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.2569 / $1.4070 | Buy Now |
DISTI #
FIN1032MTCX
|
Avnet Asia | LVDS Receiver 16-Pin TSSOP T/R (Alt: FIN1032MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days | 0 |
|
$1.1035 / $1.2342 | Buy Now |
DISTI #
FIN1032MTCX
|
Avnet Silica | LVDS Receiver 16-Pin TSSOP T/R (Alt: FIN1032MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FIN1032MTCX
|
EBV Elektronik | LVDS Receiver 16-Pin TSSOP T/R (Alt: FIN1032MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIN1032MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1032MTCX
onsemi
3.3V LVDS 4-Bit High Speed Differential Receiver, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for FIN1032MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1032MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1032MTC | QUAD LINE RECEIVER, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | FIN1032MTCX vs FIN1032MTC |
FIN1032MTCX | Line Receiver, 4 Func, 4 Rcvr, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | FIN1032MTCX vs FIN1032MTCX |
FIN1032MTCX | QUAD LINE RECEIVER, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | FIN1032MTCX vs FIN1032MTCX |