Part Details for FDS8928A by Fairchild Semiconductor Corporation
Overview of FDS8928A by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS8928A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 688 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 72 |
|
$0.4641 / $1.2375 | Buy Now |
|
Quest Components | MOSFET Transistor, Pair, Complementary, SO | 4 |
|
$0.9995 / $1.1994 | Buy Now |
|
Quest Components | MOSFET Transistor, Pair, Complementary, SO | 57 |
|
$0.8250 / $1.6500 | Buy Now |
|
Quest Components | MOSFET Transistor, Pair, Complementary, SO | 550 |
|
$1.7985 / $3.2700 | Buy Now |
|
Win Source Electronics | MOSFET N/P-CH 30V/20V 8SOIC | 1810 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for FDS8928A
FDS8928A CAD Models
FDS8928A Part Data Attributes:
|
FDS8928A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS8928A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5.5A I(D), 30V, 0.03ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS8928A
This table gives cross-reference parts and alternative options found for FDS8928A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS8928A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8928A | Dual N & P-Channel Enhancement Mode Field Effect Transistor, 2500-REEL | onsemi | FDS8928A vs FDS8928A |
FDS8928A | 5.5A, 30V, 0.03ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, SOIC-8 | Rochester Electronics LLC | FDS8928A vs FDS8928A |