Part Details for RF1K4909296 by Fairchild Semiconductor Corporation
Overview of RF1K4909296 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF1K4909296
RF1K4909296 CAD Models
RF1K4909296 Part Data Attributes:
|
RF1K4909296
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RF1K4909296
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.5A I(D), 12V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MEGAFET | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RF1K4909296
This table gives cross-reference parts and alternative options found for RF1K4909296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1K4909296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1K4909296 | 3.5A, 12V, 0.05ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, MS-012AA | Rochester Electronics LLC | RF1K4909296 vs RF1K4909296 |
RF1K49092 | Power Field-Effect Transistor, 3.5A I(D), 12V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | RF1K4909296 vs RF1K49092 |
RF1K4909296 | 3.5A, 12V, 0.05ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | RF1K4909296 vs RF1K4909296 |
RF1K4909296 | Power Field-Effect Transistor, 3.5A I(D), 12V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | RF1K4909296 vs RF1K4909296 |