Part Details for FDS8928A by onsemi
Overview of FDS8928A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDS8928A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1032
|
Newark | Mosfet, Dual, Np, Smd, 8-Soic |Onsemi FDS8928A Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7480 / $0.8110 | Buy Now |
DISTI #
38C7181
|
Newark | Dual N/P Channel Mosfet, 30V, Soic, Transistor Polarity:Complementary N And P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:5.5A, On Resistance Rds(On):0.025Ohm, Transistor Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Onsemi FDS8928A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29X6699
|
Newark | Mosfet, N/P Channel, 30V, 5.5A, Soic-8, Transistor Polarity:Complementary N And P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:5.5A, On Resistance Rds(On):0.025Ohm, Transistor Mounting:Surface Mount Rohs Compliant: Yes |Onsemi FDS8928A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for FDS8928A
FDS8928A CAD Models
FDS8928A Part Data Attributes:
|
FDS8928A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS8928A
onsemi
Dual N & P-Channel Enhancement Mode Field Effect Transistor, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS8928A
This table gives cross-reference parts and alternative options found for FDS8928A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS8928A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8928A | Power Field-Effect Transistor, 5.5A I(D), 30V, 0.03ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS8928A vs FDS8928A |