-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary PowerTrench® MOSFET 20V, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0609
|
Newark | Dual N/P Channel Mosfet, 20V, Soic, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:6.5A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDS9934C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4740 | Buy Now |
DISTI #
81AC8702
|
Newark | So-8 Dual Nch/Pch Compli Rohs Compliant: Yes |Onsemi FDS9934C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 | Buy Now |
DISTI #
29X6700
|
Newark | Mosfet, N/P Channel, 20V, 6.5A, Soic-8, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:6.5A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDS9934C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.4330 | Buy Now |
DISTI #
FDS9934CCT-ND
|
DigiKey | MOSFET N/P-CH 20V 6.5A/5A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3213 In Stock |
|
$0.3141 / $0.8400 | Buy Now |
DISTI #
FDS9934C
|
Avnet Americas | Trans MOSFET N/P-CH 20V 6.5A/5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS9934C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3116 / $0.3719 | Buy Now |
DISTI #
512-FDS9934C
|
Mouser Electronics | MOSFET 20V Complementary PowerTrench RoHS: Compliant | 19388 |
|
$0.3140 / $0.6800 | Buy Now |
|
Future Electronics | Dual N & P-Channel 20 V 30 mOhm PowerTrench® Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
|
Future Electronics | Dual N & P-Channel 20 V 30 mOhm PowerTrench® Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 162 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | 6.5 A, 20 V, 0.03 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET | 129 |
|
$0.3300 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS9934C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS9934C
onsemi
Complementary PowerTrench® MOSFET 20V, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS9934C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS9934C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS9934C | 6.5A, 20V, 0.03ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | FDS9934C vs FDS9934C |
FDS9934C_NL | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS9934C vs FDS9934C_NL |