Datasheets
FAN8006D3TF by: Fairchild Semiconductor Corporation

CD Motor Driver, PDSO30, HSSOP-28

Part Details for FAN8006D3TF by Fairchild Semiconductor Corporation

Overview of FAN8006D3TF by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for FAN8006D3TF

FAN8006D3TF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAN8006D3TF Part Data Attributes

FAN8006D3TF Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FAN8006D3TF Fairchild Semiconductor Corporation CD Motor Driver, PDSO30, HSSOP-28
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description HSSOP,
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Interface IC Type CD MOTOR DRIVER
JESD-30 Code R-PDSO-G30
Length 18.4 mm
Number of Functions 1
Number of Terminals 30
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.5 mm
Supply Voltage-Max 13.2 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 4.5 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for FAN8006D3TF

This table gives cross-reference parts and alternative options found for FAN8006D3TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8006D3TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VM785615SS Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 VTC Inc FAN8006D3TF vs VM785615SS
UPD16858BGS-GJG CD Motor Driver, MOS, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SHRINK, SOP-30 NEC Electronics Group FAN8006D3TF vs UPD16858BGS-GJG
BA6295AFP CD Motor Driver, PDSO28, HSOP-28 ROHM Semiconductor FAN8006D3TF vs BA6295AFP
BA6297AFPT1 CD MOTOR DRIVER, PDSO28, HSOP-28 ROHM Semiconductor FAN8006D3TF vs BA6297AFPT1
BA6397FP-T1 CD Motor Driver, PDSO28, HSOP-28 ROHM Semiconductor FAN8006D3TF vs BA6397FP-T1
BA6392FP-DXE2 CD Motor Driver, PDSO28, HSOP-28 ROHM Semiconductor FAN8006D3TF vs BA6392FP-DXE2
MM1469XH CD Motor Driver, 4 Channel, PDSO28, HSOP-42/28 Mitsumi Electric Co Ltd FAN8006D3TF vs MM1469XH
BA6295AFPE1 CD Motor Driver, PDSO28, HSOP-28 ROHM Semiconductor FAN8006D3TF vs BA6295AFPE1
BA6394FP-DX CD Motor Driver, PDSO28, HSOP-28 ROHM Semiconductor FAN8006D3TF vs BA6394FP-DX
LV8280T CD Motor Driver, PDSO30, TSSOP-30 SANYO Electric Co Ltd FAN8006D3TF vs LV8280T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN8006D3TF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN8006D3TF by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN8006D3TF would you like to use for your alert(s)?
  • Please alert me when FAN8006D3TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN8006D3TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN8006D3TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN8006D3TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN8006D3TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN8006D3TF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: