Part Details for FAN5330SX by Fairchild Semiconductor Corporation
Overview of FAN5330SX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN5330SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LED Driver, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 307630 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for FAN5330SX
FAN5330SX CAD Models
FAN5330SX Part Data Attributes:
|
FAN5330SX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5330SX
Fairchild Semiconductor Corporation
LED Driver, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for FAN5330SX
This table gives cross-reference parts and alternative options found for FAN5330SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5330SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6948BGWA+T | LED Driver, | Maxim Integrated Products | FAN5330SX vs MAX6948BGWA+T |
FAN5333BSX | LED Driver, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN5330SX vs FAN5333BSX |
MIC3287YD5-TR | LED DISPLAY DRIVER, PDSO5 | Microchip Technology Inc | FAN5330SX vs MIC3287YD5-TR |
BD7700GU | LED Driver, 3-Segment, PBGA15, ROHS COMPLIANT, VCSP-15 | ROHM Semiconductor | FAN5330SX vs BD7700GU |
MAX6946CAWE+ | LED Driver, 3-Segment, BICMOS, PBGA16, 0.50 MM PITCH, LEAD FREE, WLP-16 | Maxim Integrated Products | FAN5330SX vs MAX6946CAWE+ |
MAX6948BGWA+ | LED Driver, 3-Segment, BICMOS, PBGA25, 2.31 X 2.31 MM, ROHS COMPLIANT, WLP-25 | Maxim Integrated Products | FAN5330SX vs MAX6948BGWA+ |