Part Details for MAX6948BGWA+ by Maxim Integrated Products
Overview of MAX6948BGWA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MAX6948BGWA+
MAX6948BGWA+ CAD Models
MAX6948BGWA+ Part Data Attributes
|
MAX6948BGWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6948BGWA+
Maxim Integrated Products
LED Driver, 3-Segment, BICMOS, PBGA25, 2.31 X 2.31 MM, ROHS COMPLIANT, WLP-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA25,5X5,16 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e2 | |
Length | 2.305 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.305 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for MAX6948BGWA+
This table gives cross-reference parts and alternative options found for MAX6948BGWA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6948BGWA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6946CAWE+T | LED Driver, | Maxim Integrated Products | MAX6948BGWA+ vs MAX6946CAWE+T |
BD7700GU | LED Driver, 3-Segment, PBGA15, ROHS COMPLIANT, VCSP-15 | ROHM Semiconductor | MAX6948BGWA+ vs BD7700GU |
FAN5333BSX | LED Driver, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | MAX6948BGWA+ vs FAN5333BSX |