-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0758
|
Newark | 2X2Mm White Led Driver W/ 24V Ovp 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC3287YD5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
DISTI #
576-1755-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM TSOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
19 In Stock |
|
$0.7500 / $1.0100 | Buy Now |
DISTI #
MIC3287YD5-TR
|
Avnet Americas | 2X2MM WHITE LED DRIVER W/ 24V OVP - Tape and Reel (Alt: MIC3287YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
998-MIC3287YD5TR
|
Mouser Electronics | LED Lighting Drivers 2x2mm White LED Driver w/ 24V OVP RoHS: Compliant | 4670 |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
MIC3287YD5-TR
|
Microchip Technology Inc | 2x2mm White LED Driver w/ 24V OVP, Projected EOL: 2034-01-31 RoHS: Compliant pbFree: Yes |
8369 Alternates Available |
|
$0.7300 / $1.0100 | Buy Now |
|
Future Electronics | LED Lighting Drivers 2x2mm White LED Driver w/ 24V OVP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | LED Driver 4 Segment 5-Pin TSOT-23 T/R RoHS: Compliant | 6000 Factory Stock |
|
$0.6540 / $0.7640 | Buy Now |
|
Ameya Holding Limited | MIC3287 Series 350 mA 6.5 V Single Output Surface Mount LED Driver - TSOT-23-5 | 8369 |
|
RFQ | |
|
NAC | 2x2mm White LED Driver w/ 24V OVP - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
MIC3287YD5-TR
|
Avnet Silica | (Alt: MIC3287YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC3287YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3287YD5-TR
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MO193, SOT23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC3287YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3287YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6946CAWE+T | LED Driver, | Maxim Integrated Products | MIC3287YD5-TR vs MAX6946CAWE+T |
BD7700GU | LED Driver, 3-Segment, PBGA15, ROHS COMPLIANT, VCSP-15 | ROHM Semiconductor | MIC3287YD5-TR vs BD7700GU |
FAN5333BSX | LED Driver, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | MIC3287YD5-TR vs FAN5333BSX |