Part Details for F16P03QS by Nihon Inter Electronics Corporation
Overview of F16P03QS by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F16P03QS
F16P03QS CAD Models
F16P03QS Part Data Attributes:
|
F16P03QS
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F16P03QS
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, SIMILAR TO TO-220AB, FULL PACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for F16P03QS
This table gives cross-reference parts and alternative options found for F16P03QS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F16P03QS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBLF1630CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, | General Instrument Corp | F16P03QS vs SBLF1630CT |
SBLF1640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, | General Instrument Corp | F16P03QS vs SBLF1640CT |
USD740C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, | Unitrode Corp (RETIRED) | F16P03QS vs USD740C |
SBL1640CT-B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, | Diodes Incorporated | F16P03QS vs SBL1640CT-B |
BYV118F-45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon | YAGEO Corporation | F16P03QS vs BYV118F-45 |
SBL1630CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, TO-220AB, | General Instrument Corp | F16P03QS vs SBL1630CT |
USD740C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, | Unitrode Corporation | F16P03QS vs USD740C |
SBL1640CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | F16P03QS vs SBL1640CTP |
SBL1640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | F16P03QS vs SBL1640CT |
USD740C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | F16P03QS vs USD740C |