Datasheets
SBL1640CTP by: Micro Commercial Components

Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3

Part Details for SBL1640CTP by Micro Commercial Components

Overview of SBL1640CTP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SBL1640CTP

SBL1640CTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SBL1640CTP Part Data Attributes:

SBL1640CTP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SBL1640CTP Micro Commercial Components Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Part Package Code TO-220AB
Package Description R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 250 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Output Current-Max 16 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for SBL1640CTP

This table gives cross-reference parts and alternative options found for SBL1640CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL1640CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
USD740C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, Unitrode Corporation SBL1640CTP vs USD740C
BYV118F-45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon YAGEO Corporation SBL1640CTP vs BYV118F-45
PBYR1545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon YAGEO Corporation SBL1640CTP vs PBYR1545CT
SBL1640CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components SBL1640CTP vs SBL1640CT
VSK2020 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220, 3 PIN Microsemi Corporation SBL1640CTP vs VSK2020
USD740C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, Unitrode Corp (RETIRED) SBL1640CTP vs USD740C
SBL1640CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, General Instrument Corp SBL1640CTP vs SBL1640CT
USD740C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation SBL1640CTP vs USD740C
SBL1630CT-A Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon Diodes Incorporated SBL1640CTP vs SBL1630CT-A
F16P03QS Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, SIMILAR TO TO-220AB, FULL PACK-3 Nihon Inter Electronics Corporation SBL1640CTP vs F16P03QS
Part Number Description Manufacturer Compare
USD740C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, Unitrode Corp (RETIRED) SBL1640CTP vs USD740C
USD740C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, Unitrode Corporation SBL1640CTP vs USD740C
SBL1640CT-A Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon Diodes Incorporated SBL1640CTP vs SBL1640CT-A
SBL1630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, TO-220AB, General Instrument Corp SBL1640CTP vs SBL1630CT
PBYR1535CTF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon YAGEO Corporation SBL1640CTP vs PBYR1535CTF
SBL1630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components SBL1640CTP vs SBL1630CT
SBL1630CT-B Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, Diodes Incorporated SBL1640CTP vs SBL1630CT-B
SBL1640CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, General Instrument Corp SBL1640CTP vs SBL1640CT
SBL1640CT-B Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, Diodes Incorporated SBL1640CTP vs SBL1640CT-B
VSK2020 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220, 3 PIN Microsemi Corporation SBL1640CTP vs VSK2020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBL1640CTP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBL1640CTP by Micro Commercial Components

  • Please alert me when SBL1640CTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SBL1640CTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBL1640CTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SBL1640CTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBL1640CTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBL1640CTP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: