Datasheets
USD740C by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3

Part Details for USD740C by Microsemi Corporation

Overview of USD740C by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for USD740C

Part # Distributor Description Stock Price Buy
Bristol Electronics   22
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 45
Buy Now

Part Details for USD740C

USD740C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USD740C Part Data Attributes:

USD740C Microsemi Corporation
Buy Now Datasheet
Compare Parts:
USD740C Microsemi Corporation Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS, REVERSE ENERGY TESTED
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 225 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 16 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 5000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for USD740C

This table gives cross-reference parts and alternative options found for USD740C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD740C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
USD740C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, Unitrode Corporation USD740C vs USD740C
BYV118F-45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon YAGEO Corporation USD740C vs BYV118F-45
PBYR1545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon YAGEO Corporation USD740C vs PBYR1545CT
SBL1640CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components USD740C vs SBL1640CT
VSK2020 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220, 3 PIN Microsemi Corporation USD740C vs VSK2020
USD740C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, Unitrode Corp (RETIRED) USD740C vs USD740C
SBL1640CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, General Instrument Corp USD740C vs SBL1640CT
SBL1630CT-A Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon Diodes Incorporated USD740C vs SBL1630CT-A
F16P03QS Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, SIMILAR TO TO-220AB, FULL PACK-3 Nihon Inter Electronics Corporation USD740C vs F16P03QS
SBLF1630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, General Instrument Corp USD740C vs SBLF1630CT
Part Number Description Manufacturer Compare
USD740C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, Unitrode Corp (RETIRED) USD740C vs USD740C
USD740C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, Unitrode Corporation USD740C vs USD740C
SBL1640CT-A Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon Diodes Incorporated USD740C vs SBL1640CT-A
SBL1630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, TO-220AB, General Instrument Corp USD740C vs SBL1630CT
PBYR1535CTF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon YAGEO Corporation USD740C vs PBYR1535CTF
SBL1630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components USD740C vs SBL1630CT
SBL1630CT-B Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, Diodes Incorporated USD740C vs SBL1630CT-B
SBL1640CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, General Instrument Corp USD740C vs SBL1640CT
SBL1640CT-B Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, Diodes Incorporated USD740C vs SBL1640CT-B
VSK2020 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220, 3 PIN Microsemi Corporation USD740C vs VSK2020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USD740C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USD740C by Microsemi Corporation

  • Please alert me when USD740C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following USD740C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USD740C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following USD740C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USD740C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USD740C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: