Part Details for SK1640C by Diotec Electronics Corp
Overview of SK1640C by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK1640C
SK1640C CAD Models
SK1640C Part Data Attributes:
|
SK1640C
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SK1640C
Diotec Electronics Corp
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SK1640C
This table gives cross-reference parts and alternative options found for SK1640C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK1640C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USD740C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, | Unitrode Corporation | SK1640C vs USD740C |
BYV118F-45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon | YAGEO Corporation | SK1640C vs BYV118F-45 |
PBYR1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon | YAGEO Corporation | SK1640C vs PBYR1545CT |
SBL1640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | SK1640C vs SBL1640CT |
VSK2020 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220, 3 PIN | Microsemi Corporation | SK1640C vs VSK2020 |
USD740C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, | Unitrode Corp (RETIRED) | SK1640C vs USD740C |
SBL1640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, | General Instrument Corp | SK1640C vs SBL1640CT |
USD740C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | SK1640C vs USD740C |
SBL1630CT-A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon | Diodes Incorporated | SK1640C vs SBL1630CT-A |
F16P03QS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, SIMILAR TO TO-220AB, FULL PACK-3 | Nihon Inter Electronics Corporation | SK1640C vs F16P03QS |