There are no models available for this part yet.
Overview of F-1916 by Rhombus Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1916TE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1916TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1916TE(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
CAD Models for F-1916 by Rhombus Industries Inc
Part Data Attributes for F-1916 by Rhombus Industries Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Attenuation@Freq-Min
|
15 dB
|
DC Resistance-Max
|
0.3 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
5.08 mm
|
Inductance
|
0.45 µH
|
Length
|
8 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Width
|
6.86 mm
|
Alternate Parts for F-1916
This table gives cross-reference parts and alternative options found for F-1916. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F-1916, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ24H08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1916 vs LFZ24H08 |
40478R | Data Line Filter, 2 Function(s), | Wurth Elektronik | F-1916 vs 40478R |
LFZ20H10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1916 vs LFZ20H10 |
LFZ24V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1916 vs LFZ24V08 |
LFU09H10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1916 vs LFU09H10 |
0805USBC262MBC | Data Line Filter, 2 Function(s), | Coilcraft Inc | F-1916 vs 0805USBC262MBC |
LFZ28H07 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1916 vs LFZ28H07 |
H6503NLT | Data Line Filter, | Pulse Electronics Corporation | F-1916 vs H6503NLT |
LFZ28V07 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1916 vs LFZ28V07 |