There are no models available for this part yet.
Overview of LFZ28H07 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for LFZ28H07 by Delta Electronics Inc
Part Data Attributes for LFZ28H07 by Delta Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.28 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
25 mm
|
Inductance
|
15000 µH
|
Length
|
30 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
2
|
Width
|
30 mm
|
Alternate Parts for LFZ28H07
This table gives cross-reference parts and alternative options found for LFZ28H07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFZ28H07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ24H08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28H07 vs LFZ24H08 |
40478R | Data Line Filter, 2 Function(s), | Wurth Elektronik | LFZ28H07 vs 40478R |
LFZ20H10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28H07 vs LFZ20H10 |
LFZ24V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28H07 vs LFZ24V08 |
LFU09H10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28H07 vs LFU09H10 |
0805USBC262MBC | Data Line Filter, 2 Function(s), | Coilcraft Inc | LFZ28H07 vs 0805USBC262MBC |
H6503NLT | Data Line Filter, | Pulse Electronics Corporation | LFZ28H07 vs H6503NLT |
LFZ28V07 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28H07 vs LFZ28V07 |