Part Details for LFZ28V07 by Delta Electronics Inc
Overview of LFZ28V07 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for LFZ28V07
LFZ28V07 CAD Models
LFZ28V07 Part Data Attributes
|
LFZ28V07
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LFZ28V07
Delta Electronics Inc
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.28 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 36 mm | |
Inductance | 15000 µH | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Width | 22 mm |
Alternate Parts for LFZ28V07
This table gives cross-reference parts and alternative options found for LFZ28V07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFZ28V07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ24H08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28V07 vs LFZ24H08 |
40478R | Data Line Filter, 2 Function(s), | Wurth Elektronik | LFZ28V07 vs 40478R |
LFZ20H10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28V07 vs LFZ20H10 |
LFZ24V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28V07 vs LFZ24V08 |
LFU09H10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28V07 vs LFU09H10 |
0805USBC262MBC | Data Line Filter, 2 Function(s), | Coilcraft Inc | LFZ28V07 vs 0805USBC262MBC |
LFZ28H07 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28V07 vs LFZ28H07 |
H6503NLT | Data Line Filter, | Pulse Electronics Corporation | LFZ28V07 vs H6503NLT |