F-1916 vs LFZ24V08 feature comparison

F-1916 Rhombus Industries Inc

Buy Now Datasheet

LFZ24V08 Delta Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RHOMBUS INDUSTRIES INC DELTA ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Attenuation@Freq-Min 15 dB
DC Resistance-Max 0.3 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 5.08 mm 31 mm
Inductance 0.45 µH 7800 µH
Length 8 mm 26 mm
Mounting Type SURFACE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Number of Terminals 6
Operating Temperature-Max 70 °C
Operating Temperature-Min
Width 6.86 mm 19 mm
Base Number Matches 1 1
Category CO2 Kg 6.59
Candidate List Date 2020-01-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12

Compare F-1916 with alternatives

Compare LFZ24V08 with alternatives