Part Details for EUP2530VIR1 by Eutech Microelectronics Inc
Overview of EUP2530VIR1 by Eutech Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EUP2530VIR1
EUP2530VIR1 CAD Models
EUP2530VIR1 Part Data Attributes
|
EUP2530VIR1
Eutech Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
EUP2530VIR1
Eutech Microelectronics Inc
LED Driver, 10-Segment, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUTECH MICROELECTRONICS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for EUP2530VIR1
This table gives cross-reference parts and alternative options found for EUP2530VIR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUP2530VIR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EUP2530OIR1 | LED Driver, 10-Segment, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, TSOT-23, 6 PIN | Eutech Microelectronics Inc | EUP2530VIR1 vs EUP2530OIR1 |
TPS61165DBV | IC LED DISPLAY DRIVER, PDSO6, PLASTIC, SOT-23, 6 PIN, Display Driver | Texas Instruments | EUP2530VIR1 vs TPS61165DBV |
TPS61165DRVRG4 | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | EUP2530VIR1 vs TPS61165DRVRG4 |
TPS61165DRVT | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | EUP2530VIR1 vs TPS61165DRVT |
TPS61165DBVR | High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85 | Texas Instruments | EUP2530VIR1 vs TPS61165DBVR |
TPS61165DBVT | High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85 | Texas Instruments | EUP2530VIR1 vs TPS61165DBVT |
TPS61165TDBVRQ1 | Automotive high brightness White LED driver 6-SOT-23 -40 to 105 | Texas Instruments | EUP2530VIR1 vs TPS61165TDBVRQ1 |