Part Details for ER1537-34KR by API Delevan
Overview of ER1537-34KR by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1537-34KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1537-34KR-ND
|
DigiKey | FIXED IND 8.2UH 360MA 600MOHM TH Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4244 | Buy Now |
DISTI #
807-ER1537-34KRTR
|
Mouser Electronics | RF Inductors - Leaded 12uH 5% 2ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$14.1700 | Order Now |
Part Details for ER1537-34KR
ER1537-34KR CAD Models
ER1537-34KR Part Data Attributes
|
ER1537-34KR
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1537-34KR
API Delevan
General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for ER1537-34KR
This table gives cross-reference parts and alternative options found for ER1537-34KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1537-34KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1539-34K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, | API Delevan | ER1537-34KR vs 1539-34K |
15M821KLF | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | ER1537-34KR vs 15M821KLF |
550-3640-43-02-36 | General Purpose Inductor, 8.2uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | ER1537-34KR vs 550-3640-43-02-36 |
MS14046-3 | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-34KR vs MS14046-3 |
550-3640-43-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1537-34KR vs 550-3640-43-02-00-LF |
MSC158R2KT | 1 ELEMENT, 8.2uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | ER1537-34KR vs MSC158R2KT |
1537-34K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-34KR vs 1537-34K |
M39010/07A8R2KM | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-34KR vs M39010/07A8R2KM |
LM2-8R2K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | ER1537-34KR vs LM2-8R2K |
M39010/07A8R2KR | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-34KR vs M39010/07A8R2KR |