ER1537-34KR vs 1539-34K feature comparison

ER1537-34KR API Delevan

Buy Now Datasheet

1539-34K API Delevan

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Molded
Core Material IRON IRON
DC Resistance 0.6 Ω 0.63 Ω
Inductance-Nom (L) 8.2 µH 8.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.635 mm 0.64 mm
Lead Length 36.53 mm 36.6 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.96 mm 3.96 mm
Package Length 9.53 mm 9.52 mm
Package Style Axial Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 50
Rated Current-Max 0.36 A 0.403 A
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 1 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare ER1537-34KR with alternatives

Compare 1539-34K with alternatives