Part Details for LM2-8R2K by Inductor Supply Inc
Overview of LM2-8R2K by Inductor Supply Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for LM2-8R2K
LM2-8R2K CAD Models
LM2-8R2K Part Data Attributes
|
LM2-8R2K
Inductor Supply Inc
Buy Now
Datasheet
|
Compare Parts:
LM2-8R2K
Inductor Supply Inc
General Purpose Inductor, 8.2uH, 10%, 1 Element, Non-specified-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUCTOR SUPPLY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | Non-Specified | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.962 mm | |
Package Length | 9.525 mm | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for LM2-8R2K
This table gives cross-reference parts and alternative options found for LM2-8R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2-8R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC158R2KT | 1 ELEMENT, 8.2uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | LM2-8R2K vs MSC158R2KT |
M39010/07A8R2KP | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | LM2-8R2K vs M39010/07A8R2KP |
ER1537-34KM | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | LM2-8R2K vs ER1537-34KM |
550-3640-43-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | LM2-8R2K vs 550-3640-43-02-36-LF |
550-3640-43-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | LM2-8R2K vs 550-3640-43-02-00-LF |
ER1537-34KR | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | LM2-8R2K vs ER1537-34KR |
MS14046-3 | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | LM2-8R2K vs MS14046-3 |
M39010/07A8R2KR | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | LM2-8R2K vs M39010/07A8R2KR |
ER1537-34KS | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, | API Delevan | LM2-8R2K vs ER1537-34KS |
15M821K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | LM2-8R2K vs 15M821K |