Part Details for EL5372IUZ-T7 by Renesas Electronics Corporation
Overview of EL5372IUZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for EL5372IUZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S329800070502
|
Chip1Stop | ADSL Receiver Triple 24-Pin QSOP T/R RoHS: Compliant pbFree: Yes | 650 |
|
$3.5600 / $9.5200 | Buy Now |
Part Details for EL5372IUZ-T7
EL5372IUZ-T7 CAD Models
EL5372IUZ-T7 Part Data Attributes
|
EL5372IUZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5372IUZ-T7
Renesas Electronics Corporation
Line Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QSOP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-03 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL5372IUZ-T7
This table gives cross-reference parts and alternative options found for EL5372IUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5372IUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5372IU-T13 | TRIPLE LINE RECEIVER, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Intersil Corporation | EL5372IUZ-T7 vs EL5372IU-T13 |
EL5372IUZ-T13 | Line Receiver | Renesas Electronics Corporation | EL5372IUZ-T7 vs EL5372IUZ-T13 |
EL5372IUZ | Line Receiver | Renesas Electronics Corporation | EL5372IUZ-T7 vs EL5372IUZ |
EL5372IU | TRIPLE LINE RECEIVER, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Intersil Corporation | EL5372IUZ-T7 vs EL5372IU |