Filter Your Search
1 - 2 of 2 results
|
EL5372IUZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 3 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 3 | 7 mA | 5.5 V | 2.375 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 8.6614 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | QSOP | 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
EL5372IUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 3 | LINE RECEIVER | GENERAL PURPOSE | 3 | 11 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G24 | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 8.6614 mm | 1.7272 mm | 3.9116 mm | RENESAS ELECTRONICS CORP | QSOP-24 | unknown | EAR99 | 8542.39.00.01 | 2017-10-03 |