-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Triple Differential Receiver with Comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8143ACPZ-REEL7 | Analog Devices | Triple Differential Receiver | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8143ACPZ-REEL | Analog Devices | Triple Differential Receiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1440
|
Newark | Video Amplifier, 3Amp, 260Mhz, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices AD8143ACPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 745 |
|
$5.8200 / $8.5000 | Buy Now |
DISTI #
AD8143ACPZ-REEL7CT-ND
|
DigiKey | IC RECEIVER 0/3 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1498 In Stock |
|
$4.0000 / $9.4600 | Buy Now |
DISTI #
584-AD8143ACPZ-R7
|
Mouser Electronics | Video Amplifiers Triple Differential Receiver RoHS: Compliant | 1609 |
|
$4.0100 / $6.6900 | Buy Now |
DISTI #
V72:2272_06213592
|
Arrow Electronics | Video Amp Triple ±12V 24V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1836 Container: Cut Strips | Americas - 1448 |
|
$4.1040 / $4.5220 | Buy Now |
|
Analog Devices Inc | Triple Differential Receiver Min Qty: 1 Package Multiple: 1500 | 1800 |
|
$3.0400 / $9.4600 | Buy Now |
DISTI #
26758730
|
Verical | Video Amp Triple ±12V 24V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$3.8400 | Buy Now |
DISTI #
31334718
|
Verical | Video Amp Triple ±12V 24V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1836 | Americas - 1448 |
|
$4.1040 / $4.5220 | Buy Now |
|
Quest Components | 304 |
|
$4.2702 / $7.7640 | Buy Now | |
|
Rochester Electronics | Line Receiver, 3 Rcvr RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$3.9700 / $4.6700 | Buy Now |
|
LCSC | LFCSP-32(5x5) Buffers Drivers Receivers Transceivers ROHS | 98 |
|
$3.2211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8143ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8143ACPZ-REEL7
Analog Devices Inc
High Speed, Triple Differential Receiver with Comparators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT SINGLE 5V SUUPLY | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD8143ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8143ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8143ACPZ-R2 | High Speed, Triple Differential Receiver with Comparators | Analog Devices Inc | AD8143ACPZ-REEL7 vs AD8143ACPZ-R2 |
AD8143ACPZ-REEL7 | LINE RECEIVER, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Rochester Electronics LLC | AD8143ACPZ-REEL7 vs AD8143ACPZ-REEL7 |
AD8143ACPZ-REEL | LINE RECEIVER, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Rochester Electronics LLC | AD8143ACPZ-REEL7 vs AD8143ACPZ-REEL |
AD8143ACPZ-REEL | High Speed, Triple Differential Receiver with Comparators | Analog Devices Inc | AD8143ACPZ-REEL7 vs AD8143ACPZ-REEL |