Part Details for EDI8L32128C12AC by White Microelectronics
Overview of EDI8L32128C12AC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8L32128C12AC
EDI8L32128C12AC CAD Models
EDI8L32128C12AC Part Data Attributes:
|
EDI8L32128C12AC
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI8L32128C12AC
White Microelectronics
SRAM Module, 128KX32, 12ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | PLASTIC, LCC-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 12 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for EDI8L32128C12AC
This table gives cross-reference parts and alternative options found for EDI8L32128C12AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8L32128C12AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8L32128C12AC | SRAM Module, 128KX32, 12ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 | Microsemi Corporation | EDI8L32128C12AC vs EDI8L32128C12AC |
EDI8L32128C12AC | SRAM Module, 128KX32, 12ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 | Mercury Systems Inc | EDI8L32128C12AC vs EDI8L32128C12AC |
EDI8L32128C12AC | SRAM Module, 512KX8, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 | Electronic Designs Inc | EDI8L32128C12AC vs EDI8L32128C12AC |