Filter Your Search
1 - 5 of 5 results
|
EDI8L32128C12AC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 12 ns | SRAM MODULE | ALSO CONFIGURABLE AS 512K X 8; LG-MAX; WD-MAX | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2824 mm | 24.2824 mm | MICROSEMI CORP | LCC | PLASTIC, MO-47AE, LCC-68 | 68 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
EDI8L32128C12AC
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | YES | PARALLEL | 20 mA | 4.75 V | 720 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 25.273 mm | 25.273 mm | MERCURY SYSTEMS INC | LCC-68 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
EDI8L32128C12AC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 12 ns | SRAM MODULE | CONFIGURABLE AS 128K X 32 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.75 V | 720 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | PLASTIC, LCC-68 | unknown | ||||||||||||||
|
EDI8L32128C12AC
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 12 ns | SRAM MODULE | ALSO CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | WHITE MICROELECTRONICS | PLASTIC, LCC-68 | unknown | ||||||||||||||||||||||||
|
EDI8L32128C12AC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 12 ns | SRAM MODULE | CONFIGURABLE AS 256K X 16 OR 512K X 8 | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.75 V | 720 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2316 mm | 24.2316 mm | WHITE ELECTRONIC DESIGNS CORP | PLASTIC, MO-47AE, LCC-68 | unknown |