Part Details for EC103D by Littelfuse Inc
Overview of EC103D by Littelfuse Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC103D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K5689
|
Newark | Triac, Sensitive Gate, 400V, 800Ma To-92, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200Μa, Average On State Current:510Ma, On State Rms Current:800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Littelfuse EC103D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1535 |
|
$0.3310 / $0.4220 | Buy Now |
DISTI #
EC103D-ND
|
DigiKey | SCR 400V 800MA TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2954 / $0.8900 | Buy Now |
DISTI #
576-EC103D
|
Mouser Electronics | SCRs 400V .8A 200uA Sensing RoHS: Compliant | 2302 |
|
$0.3310 / $0.8800 | Buy Now |
DISTI #
V99:2348_06438349
|
Arrow Electronics | Thyristor SCR 400V 20A 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2331 | Americas - 2450 |
|
$0.3112 / $0.8600 | Buy Now |
DISTI #
V36:1790_06438349
|
Arrow Electronics | Thyristor SCR 400V 20A 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2342 | Americas - 2315 |
|
$0.2947 / $0.8572 | Buy Now |
DISTI #
P40:2555_15981945
|
Arrow Electronics | Thyristor SCR 400V 20A 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 24 |
|
$0.2302 / $0.3545 | Buy Now |
DISTI #
V79:2366_26745943
|
Arrow Electronics | Thyristor SCR 400V 20A 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 18 |
|
$0.2622 / $0.4466 | Buy Now |
|
Future Electronics | EC103xx Series 400 V 0.8 A Through Hole Teccor Thyristor Sensitive SCR - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3250 / $0.3950 | Buy Now |
|
Future Electronics | EC103xx Series 400 V 0.8 A Through Hole Teccor Thyristor Sensitive SCR - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3250 / $0.3950 | Buy Now |
|
Onlinecomponents.com | Thyristor SCR 400V 20A 3-Pin TO-92 Bulk RoHS: Compliant |
813 In Stock |
|
$0.3399 / $0.5302 | Buy Now |
Part Details for EC103D
EC103D CAD Models
EC103D Part Data Attributes:
|
EC103D
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
EC103D
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 4 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.05 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for EC103D
This table gives cross-reference parts and alternative options found for EC103D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC103D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5063 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 150V V(DRM), 1 Element, TO-92 | Loras Industries Inc | EC103D vs 2N5063 |
BT169D,112 | BT169D | NXP Semiconductors | EC103D vs BT169D,112 |
2N5062 | 0.8A, 100V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | EC103D vs 2N5062 |
BT169D | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | EC103D vs BT169D |
BT169D,116 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | EC103D vs BT169D,116 |
2N5063 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-92 | Semitronics Corp | EC103D vs 2N5063 |
MCR100-6 | SCR, TO-92 | Texas Instruments | EC103D vs MCR100-6 |
BT169DAMO | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | EC103D vs BT169DAMO |
P0102DA | Sensitive gate 0.8 A 400 V SCR Thyristor | STMicroelectronics | EC103D vs P0102DA |
MCR100-3RL | 0.8A, 100V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | EC103D vs MCR100-3RL |