Part Details for BT169D,116 by WeEn Semiconductor Co Ltd
Overview of BT169D,116 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT169D,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1087-1-ND
|
DigiKey | SCR 400V 800MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14598 In Stock |
|
$0.0587 / $0.4900 | Buy Now |
DISTI #
BT169D,116
|
Avnet Americas | Thyristor SCR 400V 9A 3-Pin SPT T/R - Rail/Tube (Alt: BT169D,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0544 / $0.0593 | Buy Now |
DISTI #
771-BT169D116
|
Mouser Electronics | SCRs TAPERA TRIAC RoHS: Compliant | 7287 |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
BT169D.116
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.5A, Igt: 50mA, TO92, THT, reel,tape Min Qty: 5 | 10295 |
|
$0.0563 / $0.1082 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10868 |
|
RFQ | |
DISTI #
BT169D,116
|
Avnet Asia | Thyristor SCR 400V 9A 3-Pin SPT T/R (Alt: BT169D,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT169D,116
|
Avnet Silica | Thyristor SCR 400V 9A 3-Pin SPT T/R (Alt: BT169D,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT169D,116
|
EBV Elektronik | Thyristor SCR 400V 9A 3-Pin SPT T/R (Alt: BT169D,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT169D,116
BT169D,116 CAD Models
BT169D,116 Part Data Attributes:
|
BT169D,116
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT169D,116
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT169D,116
This table gives cross-reference parts and alternative options found for BT169D,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169D,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS92D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | BT169D,116 vs CS92D |
MCR100-3RL | 0.8A, 100V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D,116 vs MCR100-3RL |
2N5062RLRA | 0.8A, 100V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D,116 vs 2N5062RLRA |
BT169D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT169D,116 vs BT169D |
BT169DAMO | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169D,116 vs BT169DAMO |
BT169D-L | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BT169D,116 vs BT169D-L |
NCR169DRLRA | 0.8A, 400V, SCR, TO-92, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | onsemi | BT169D,116 vs NCR169DRLRA |
2N5063 | 0.8A, 150V, SCR, TO-92 | Texas Instruments | BT169D,116 vs 2N5063 |
C205D | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | BT169D,116 vs C205D |
BT169D | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169D,116 vs BT169D |