Part Details for NTE5400 by NTE Electronics Inc
Overview of NTE5400 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4739
|
Newark | Scr Thyristor, 800Ma, 3V, To-92, Peak Repetitive Off State Voltage:30V, Gate Trigger Current Max:200Μa, Average On State Current:-, On State Rms Current:800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Holding Current Max:5Ma Rohs Compliant: Yes |Nte Electronics NTE5400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5400-ND
|
DigiKey | SCR 30V 800MA TO92 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3796 In Stock |
|
$0.7800 / $0.9400 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 30vrm 0.8A TO-92 Igt=200ua RoHS: Compliant |
66 In Stock |
|
$0.5010 / $0.7290 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 800MA I(T), 30V V(DRM), 30V V(RRM), 1 ELEMENT, TO-92 | 3 |
|
$1.1244 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 800MA I(T), 30V V(DRM), 30V V(RRM), 1 ELEMENT, TO-92 | 4 |
|
$1.2320 / $1.5400 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 800MA I(T), 30V V(DRM), 30V V(RRM), 1 ELEMENT, TO-92 | 2 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE5400
|
TME | Thyristor, 30V, Ifmax: 0.8A, Igt: 0.2mA, TO92, THT, bulk, Ifsm: 8A Min Qty: 1 | 23 |
|
$0.5700 / $0.7800 | Buy Now |
|
Master Electronics | Silicon Controlled Rectifier- 30vrm 0.8A TO-92 Igt=200ua RoHS: Compliant |
66 In Stock |
|
$0.5010 / $0.7290 | Buy Now |
Part Details for NTE5400
NTE5400 CAD Models
NTE5400 Part Data Attributes:
|
NTE5400
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5400
NTE Electronics Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-92,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 30 V | |
Repetitive Peak Reverse Voltage | 30 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5400
This table gives cross-reference parts and alternative options found for NTE5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4S1 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, COMPAK-3 | Teccor | NTE5400 vs S4S1 |
MCR100-6 | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | NTE5400 vs MCR100-6 |
MCR100-6 | SCR, TO-92 | Texas Instruments | NTE5400 vs MCR100-6 |
EC103B | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | NTE5400 vs EC103B |
2N6565 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 400V V(DRM), 1 Element, TO-92 | Loras Industries Inc | NTE5400 vs 2N6565 |
2N5064 | 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | NTE5400 vs 2N5064 |
S201E | Silicon Controlled Rectifier, 1A I(T)RMS, 1000mA I(T), 200V V(DRM), 1 Element, TO-92 | Loras Industries Inc | NTE5400 vs S201E |
EC103D3AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | Teccor | NTE5400 vs EC103D3AP |
EC103D1 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5400 vs EC103D1 |
BT169G | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | NTE5400 vs BT169G |