Part Details for BT169DAMO by NXP Semiconductors
Overview of BT169DAMO by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT169DAMO
BT169DAMO CAD Models
BT169DAMO Part Data Attributes:
|
BT169DAMO
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169DAMO
NXP Semiconductors
Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 8 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT169DAMO
This table gives cross-reference parts and alternative options found for BT169DAMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169DAMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100-6RLRM | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169DAMO vs MCR100-6RLRM |
MCR100-6RL | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169DAMO vs MCR100-6RL |
2N5062RLRA | 0.8A, 100V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169DAMO vs 2N5062RLRA |
933829190126 | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169DAMO vs 933829190126 |
P0102CA | 0.8A, 300V, SCR, TO-92 | STMicroelectronics | BT169DAMO vs P0102CA |
P0102AA | 0.8A, 100V, SCR, TO-92 | STMicroelectronics | BT169DAMO vs P0102AA |
NCR169DG | 0.8A, 400V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | onsemi | BT169DAMO vs NCR169DG |
EC103D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BT169DAMO vs EC103D |
C205D | 1.2A, 400V, SCR, TO-226AA | Motorola Mobility LLC | BT169DAMO vs C205D |
TIC46 | 0.6A, 100V, SCR | Texas Instruments | BT169DAMO vs TIC46 |