Part Details for DSP56309PV100 by Motorola Mobility LLC
Overview of DSP56309PV100 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DSP56309PV100
DSP56309PV100 CAD Models
DSP56309PV100 Part Data Attributes:
|
DSP56309PV100
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DSP56309PV100
Motorola Mobility LLC
24-BIT, 100MHz, OTHER DSP, PQFP144, TQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 14336 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56309PV100
This table gives cross-reference parts and alternative options found for DSP56309PV100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56309PV100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC56309GC100 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Motorola Semiconductor Products | DSP56309PV100 vs XC56309GC100 |
XC56302AGC100 | 24-BIT, 100MHz, OTHER DSP, PBGA196, PLASTIC, BGA-196 | Motorola Mobility LLC | DSP56309PV100 vs XC56302AGC100 |
XC56302APV100 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PQFP144, TQFP-144 | Motorola Semiconductor Products | DSP56309PV100 vs XC56302APV100 |
XC56302AGC100 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Motorola Semiconductor Products | DSP56309PV100 vs XC56302AGC100 |
DSP56309VF100 | 24-BIT, 100MHz, OTHER DSP, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | DSP56309PV100 vs DSP56309VF100 |
DSP56309VF100 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Motorola Semiconductor Products | DSP56309PV100 vs DSP56309VF100 |
XC56303GC100 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Motorola Semiconductor Products | DSP56309PV100 vs XC56303GC100 |
DSP56303FV100 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Motorola Semiconductor Products | DSP56309PV100 vs DSP56303FV100 |