Part Details for XC56309GC100 by Motorola Semiconductor Products
Overview of XC56309GC100 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC56309GC100
XC56309GC100 CAD Models
XC56309GC100 Part Data Attributes:
|
XC56309GC100
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XC56309GC100
Motorola Semiconductor Products
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196, PLASTIC, BGA-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, BGA-196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 14336 | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for XC56309GC100
This table gives cross-reference parts and alternative options found for XC56309GC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC56309GC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC56309PV100 | 24-BIT, 100MHz, OTHER DSP, PQFP144, TQFP-144 | Motorola Mobility LLC | XC56309GC100 vs XC56309PV100 |
XC56302AGC100 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Motorola Semiconductor Products | XC56309GC100 vs XC56302AGC100 |
XC56302AGC100 | 24-BIT, 100MHz, OTHER DSP, PBGA196, PLASTIC, BGA-196 | Motorola Mobility LLC | XC56309GC100 vs XC56302AGC100 |
DSP56309VF100 | 24-BIT, 100MHz, OTHER DSP, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | XC56309GC100 vs DSP56309VF100 |
XC56302APV100 | 24-BIT, 100MHz, OTHER DSP, PQFP144, TQFP-144 | Motorola Mobility LLC | XC56309GC100 vs XC56302APV100 |
DSP56303FV100 | 24-BIT, 100MHz, OTHER DSP, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | XC56309GC100 vs DSP56303FV100 |
DSP56309VF100 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Motorola Semiconductor Products | XC56309GC100 vs DSP56309VF100 |
XC56302APV100 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PQFP144, TQFP-144 | Motorola Semiconductor Products | XC56309GC100 vs XC56302APV100 |
XC56309GC100 | 24-BIT, 100MHz, OTHER DSP, PBGA196, PLASTIC, BGA-196 | Motorola Mobility LLC | XC56309GC100 vs XC56309GC100 |
DSP56303FV100 | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Motorola Semiconductor Products | XC56309GC100 vs DSP56303FV100 |