Part Details for DS90CR482VS/NOPB by National Semiconductor Corporation
Overview of DS90CR482VS/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CR482VS/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS90CR482 48-Bit LVDS Channel Link Deserializer - 65 - 112 MHz RoHS: Compliant Status: Active Min Qty: 1 | 251 |
|
$10.2100 / $12.0100 | Buy Now |
Part Details for DS90CR482VS/NOPB
DS90CR482VS/NOPB CAD Models
DS90CR482VS/NOPB Part Data Attributes:
|
DS90CR482VS/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR482VS/NOPB
National Semiconductor Corporation
IC OCTAL LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 280 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for DS90CR482VS/NOPB
This table gives cross-reference parts and alternative options found for DS90CR482VS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR482VS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR482VS | IC OCTAL LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR482VS/NOPB vs DS90CR482VS |
DS90CR482VSX/NOPB | IC OCTAL LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR482VS/NOPB vs DS90CR482VSX/NOPB |
DS90CR482VS/NOPB | 48-Bit LVDS Channel Link Deserializer - 65 - 112 MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR482VS/NOPB vs DS90CR482VS/NOPB |
DS90CR482VSX/NOPB | 48-Bit LVDS Channel Link Deserializer - 65 - 112 MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR482VS/NOPB vs DS90CR482VSX/NOPB |
DS90CR482VS | OCTAL LINE RECEIVER, PQFP100, TQFP-100 | Texas Instruments | DS90CR482VS/NOPB vs DS90CR482VS |
DS90CR482VS/NOPB | OCTAL LINE RECEIVER, PQFP100, TQFP-100 | Rochester Electronics LLC | DS90CR482VS/NOPB vs DS90CR482VS/NOPB |
DS90CR482VSX | OCTAL LINE RECEIVER, PQFP100, TQFP-100 | Texas Instruments | DS90CR482VS/NOPB vs DS90CR482VSX |