-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48-Bit LVDS Channel Link Deserializer - 65 - 112 MHz 100-TQFP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90CR482VSX/NOPB-ND
|
DigiKey | IC SERIALIZER 48BIT 100-TQFP Min Qty: 30 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$10.0700 | Buy Now |
DISTI #
DS90CR482VSX/NOPB-ND
|
DigiKey | IC SERIALIZER 48BIT 100-TQFP Min Qty: 30 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3628 | Buy Now |
DISTI #
926-DS90CR482VSXNOPB
|
Mouser Electronics | LVDS Interface IC 48-Bit LVDS Channel Link Deserializer - 65 - 112 MHz 100-TQFP -10 to 70 RoHS: Compliant | 0 |
|
$9.3600 / $14.7800 | Order Now |
|
Rochester Electronics | DS90CR482 48-Bit LVDS Channel Link Deserializer - 65 - 112 MHz RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$8.6400 / $10.1600 | Buy Now |
|
Ameya Holding Limited | IC SERIALIZER 48BIT 100-TQFP | 2280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR482VSX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR482VSX/NOPB
Texas Instruments
48-Bit LVDS Channel Link Deserializer - 65 - 112 MHz 100-TQFP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 280 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for DS90CR482VSX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR482VSX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR482VS/NOPB | OCTAL LINE RECEIVER, PQFP100, TQFP-100 | Rochester Electronics LLC | DS90CR482VSX/NOPB vs DS90CR482VS/NOPB |
DS90CR482VSX/NOPB | IC OCTAL LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR482VSX/NOPB vs DS90CR482VSX/NOPB |
DS90CR482VS | IC OCTAL LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR482VSX/NOPB vs DS90CR482VS |