Datasheets
DS90CR482VS by:

IC OCTAL LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver

Part Details for DS90CR482VS by National Semiconductor Corporation

Overview of DS90CR482VS by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS90CR482VS

Part # Distributor Description Stock Price Buy
DISTI # 2156-DS90CR482VS-ND
DigiKey LINE RECEIVER, 8 FUNC, 9 RCVR, P Min Qty: 47 Container: Bulk MARKETPLACE PRODUCT 415
In Stock
  • 47 $6.5000
$6.5000 Buy Now
Rochester Electronics Line Receiver, 8 Func, 9 Rcvr, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 415
  • 1 $6.5600
  • 25 $6.4300
  • 100 $6.1700
  • 500 $5.9100
  • 1,000 $5.5800
$5.5800 / $6.5600 Buy Now
Chip1Cloud 48-Bit LVDS Channel Link SER/DES ? 65 - 112 MHz 6600
RFQ

Part Details for DS90CR482VS

DS90CR482VS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS90CR482VS Part Data Attributes

DS90CR482VS National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DS90CR482VS National Semiconductor Corporation IC OCTAL LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TQFP-100
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard EIA-644; TIA-644
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
Length 14 mm
Moisture Sensitivity Level 3
Number of Functions 8
Number of Terminals 100
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 9
Seated Height-Max 1.2 mm
Supply Current-Max 280 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm

Alternate Parts for DS90CR482VS

This table gives cross-reference parts and alternative options found for DS90CR482VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR482VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS90CR482VS/NOPB OCTAL LINE RECEIVER, PQFP100, TQFP-100 Rochester Electronics LLC DS90CR482VS vs DS90CR482VS/NOPB
DS90CR482VSX/NOPB IC OCTAL LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver National Semiconductor Corporation DS90CR482VS vs DS90CR482VSX/NOPB
DS90CR482VSX/NOPB 48-Bit LVDS Channel Link Deserializer - 65 - 112 MHz 100-TQFP -10 to 70 Texas Instruments DS90CR482VS vs DS90CR482VSX/NOPB
Part Number Description Manufacturer Compare
DS90CR482VSX/NOPB 48-Bit LVDS Channel Link Deserializer - 65 - 112 MHz 100-TQFP -10 to 70 Texas Instruments DS90CR482VS vs DS90CR482VSX/NOPB
DS90CR482VSX/NOPB IC OCTAL LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver National Semiconductor Corporation DS90CR482VS vs DS90CR482VSX/NOPB

DS90CR482VS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90CR482VS by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90CR482VS by National Semiconductor Corporation

  • Please alert me when DS90CR482VS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS90CR482VS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90CR482VS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS90CR482VS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90CR482VS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90CR482VS by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: