-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90C383BMT/NOPB | Texas Instruments | +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 | |
DS90C383BMTX/NOPB | Texas Instruments | +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2538
|
Newark | Transmitter Lvds 65Mhz, Smd, 90C383, Device Type:Transmitter, Peak-To-Peak Jitter Max:-, Supply Current Max:60Ma, Operating Temperature Min:-10°C, Operating Temperature Max:70°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driverrohs Compliant: Yes |TEXAS INSTRUMENTS DS90C383BMT/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DS90C383BMT/NOPB-ND
|
DigiKey | IC DRIVER 5/0 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
674 In Stock |
|
$2.6923 / $4.0900 | Buy Now |
DISTI #
926-DS90C383BMT/NOPB
|
Mouser Electronics | LVDS Interface IC 3.3V Prgrmmable LVDS Transmitter 24B RoHS: Compliant | 1424 |
|
$2.6900 / $4.0500 | Buy Now |
|
Bristol Electronics | 321 |
|
RFQ | ||
DISTI #
DS90C383BMT/NOPB
|
TME | IC: interface, line transmitter, 1.8Gbps, 3÷3.6VDC, LVDS, SMD, tube Min Qty: 1 | 0 |
|
$3.8900 / $5.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C383BMT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C383BMT/NOPB
Texas Instruments
+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90C383BMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C383BMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C383AMTDX | 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Texas Instruments | DS90C383BMT/NOPB vs DS90C383AMTDX |
DS90C383AMTD | 5 LINE DRIVER, PDSO56, TSSOP-56 | Rochester Electronics LLC | DS90C383BMT/NOPB vs DS90C383AMTD |
DS90CF383AMTDX | IC 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383BMT/NOPB vs DS90CF383AMTDX |
SN75LVDS83BDGG | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 | Texas Instruments | DS90C383BMT/NOPB vs SN75LVDS83BDGG |
DS90C383BMTX | LINE DRIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90C383BMT/NOPB vs DS90C383BMTX |
DS90C383MTD/NOPB | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383BMT/NOPB vs DS90C383MTD/NOPB |
DS90CF383MTD/NOPB | 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | Texas Instruments | DS90C383BMT/NOPB vs DS90CF383MTD/NOPB |
DS90C383BMT/NOPB | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383BMT/NOPB vs DS90C383BMT/NOPB |
DS90CF383BMT/NOPB | +3.3V LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90C383BMT/NOPB vs DS90CF383BMT/NOPB |
SN75LVDS83DGGRG4 | FlatLink Transmitter 56-TSSOP 0 to 70 | Texas Instruments | DS90C383BMT/NOPB vs SN75LVDS83DGGRG4 |