-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C383AMTDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C383AMTDX
Texas Instruments
5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 5 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 52 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90C383AMTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C383AMTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C383AMTDX | IC 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383AMTDX vs DS90C383AMTDX |
SN75LVDS83BDGG | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 | Texas Instruments | DS90C383AMTDX vs SN75LVDS83BDGG |
DS90C383MTD/NOPB | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383AMTDX vs DS90C383MTD/NOPB |
DS90C383AMTD | 5 LINE DRIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90C383AMTDX vs DS90C383AMTD |
DS90CF383AMTDX | 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90C383AMTDX vs DS90CF383AMTDX |
DS90CF383MTD/NOPB | 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | Texas Instruments | DS90C383AMTDX vs DS90CF383MTD/NOPB |
DS90C383AMTDX | 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90C383AMTDX vs DS90C383AMTDX |
DS90C383MTD | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383AMTDX vs DS90C383MTD |
DS90CF383MTDX/NOPB | 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | Texas Instruments | DS90C383AMTDX vs DS90CF383MTDX/NOPB |
SN75LVDS83BDGGR | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 | Texas Instruments | DS90C383AMTDX vs SN75LVDS83BDGGR |